Powered bysilicon expert

MR2D-405-0

Description:

Micro Relay, 24 V, 5 Pins, 10/15 A

Country of Origin:

Germany

Introduction date:

May 9, 2012

Updated: 06-MAR-2024


See moreRelays Other by E-T-A Circuit Breakers

Online version: https://www.datasheets.com/part-details/mr2d-405-0-e-t-a-circuit-breakers-64419223

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
3D8G0
HTSUSAinfo
8536200040
Schedule Binfo
8536200040
PPAP
noNo
AEC Qualified
noNo
Category Path
Electrical and Electronic Components > Electromechanical > Relays and Solenoids > Relays Other

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Product Height
infolock
Maximum Product Length
infolock
Maximum Product Depth
infolock
Maximum Terminal Width
infolock
Category
infolock
Operating Temperature
infolock
Maximum Terminal Coplanarity
infolock
Minimum Storage Temperature
infolock
Contact Rating @ Voltage
infolock
Product Weight
infolock
Contact Material
infolock
Relay Construction
infolock
Maximum Storage Temperature
infolock
Seal
infolock
Coil Suppression Diode
infolock
LED Indicator
infolock
Push to Test Button
infolock
Type
infolock
Mounting
infolock
DC Coil Voltage
infolock
AC Coil Voltage
infolock
Contact Form
infolock
Contact Arrangement
infolock
Maximum Current Rating
infolock
Maximum DC Switching Voltage
infolock
Maximum AC Switching Voltage
infolock
Maximum Power Rating
infolock
Coil Current
infolock
Termination Style
infolock
Number of Terminals
infolock
Maximum Pick-Up Voltage
infolock
Minimum Dropout Voltage
infolock
Operate Time
infolock
Coil Resistance
infolock
Package Type
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
MR2D-405-0