Amphenol MS17346C44C52PAAA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 104 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 104 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
Download the complete datasheet for Amphenol MS17346C44C52PAAA to view detailed technical specifications.
No datasheet is available for this part.