Positronic MS4008D technical specifications.
| Insulator Material | PTFE TEFLON |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Eccn Code | EAR99 |
| HTS Code | 8536.90.40.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Positronic MS4008D to view detailed technical specifications.
No datasheet is available for this part.