Carlisle MX100Q-24CF technical specifications.
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 4 |
| Conductor Material | Silver Coated High Strength Copper Alloy |
| Jacket Color | Blue |
| Maximum Outer Diameter | 4.06mm |
| Max Operating Temperature | 150°C |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carlisle MX100Q-24CF to view detailed technical specifications.
No datasheet is available for this part.