MX10G-24HP

MX10G-24HP


Description:

Data Cable Foil/Braid Flouropolymer 8Conductors 24AWG 6.86mm

Manufacturer:

Carlisle Interconnect Technologies

Country of Origin:

United States of America

Last Updated Date: 26 SEP 2023


See moreCable Multi-Conductor by Carlisle Interconnect Technologies

Online version: https://www.datasheets.com/part-details/mx10g-24hp-carlisle-interconnect-technologies-60513185

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU
ECCNinfo
EAR99
Automotive
rohs unknownUnknown
Supplier Cage Codeinfo
92607
RadHardinfo
rohs unknownUnknown
Dose Level
N/A
Taxonomy Path
Interconnect > Wire and Cable > Cables > Cable Multi-Conductor

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Revision date:

Datasheet Preview

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Cable Length (m)
infolock
Maximum Outer Diameter (mm)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Capacitance
infolock
Conductor DC Resistance
infolock
Flammability Type
infolock
Insulation DC Resistance
infolock
Insulation Diameter
infolock
Insulation Thickness
infolock
Jacket Thickness
infolock
Maximum Storage Temperature
infolock
Minimum Storage Temperature
infolock
Product Weight
infolock
Time Delay
infolock
Typical Attenuation @ Maximum Frequency
infolock
Velocity of Propagation
infolock
Military Standard
infolock
Type
infolock
Cable Length
infolock
Number of Conductors
infolock
Size
infolock
Maximum Current Rating
infolock
Maximum Voltage Rating
infolock
Shield Type
infolock
Standards
infolock
Conductor Material
infolock
Jacket Material
infolock
Jacket Color
infolock
Insulation Material
infolock
Insulation Color
infolock
Maximum Outer Diameter
infolock
Number of Wires per Conductor
infolock
Conductor Size
infolock
Impedance
infolock
Tensile Strength
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Tradename
infolock
MX10G-24HP

MX10G-24HP

Manufacturer:Carlisle Interconnect Technologies