NAS 1352-3-16

NAS 1352-3-16

Fastenal Company
Grade Your BOM

Description:

Screw Cap Socket-HD Hex 10-24-THD 25.4mm-LG 1in-LG Alloy Steel Black Oxide

Country of Origin:

United States of America

Introduction date:

Mar 31, 2009

Updated: 27-JUN-2024


See moreScrews by Fastenal Company

Online version: https://www.datasheets.com/part-details/nas-1352-3-16-fastenal-company-47649332

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs unknownUnknown
RoHS Version
2002/95/EC
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
0Y3H3
Schedule Binfo
7318159000
PPAP
noNo
Category Path
Mechanical > Fasteners and Hardware > Fasteners > Screws

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Thread Size
infolock
Body Diameter (Metric) (mm)
infolock
Body Diameter (Imperial) (in)
infolock
Body Diameter (Imperial - Decimal) (in)
infolock
Body Length (Metric) (mm)
infolock
Body Length (Imperial) (in)
infolock
Body Length (Imperial - Decimal) (in)
infolock
Thread Length (Metric) (mm)
infolock
Thread Length (Imperial) (in)
infolock
Thread Length (Imperial - Decimal) (in)
infolock
Head Height (Metric) (mm)
infolock
Head Height (Imperial) (in)
infolock
Head Height (Imperial - Decimal) (in)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Thread Pitch (Metric)
infolock
Thread Pitch (Imperial)
infolock
Thread Pitch (Imperial - Decimal)
infolock
Product Weight
infolock
Locking Type
infolock
Vented
infolock
Shoulder Diameter (Imperial)
infolock
Shoulder Diameter (Imperial - Decimal)
infolock
Shoulder Diameter (Metric)
infolock
Attached Element
infolock
Head Diameter (Metric)
infolock
Head Diameter (Imperial)
infolock
Head Diameter (Imperial - Decimal)
infolock
Tensile Strength
infolock
Panel Hole Diameter (Imperial)
infolock
Panel Hole Diameter (Imperial - Decimal)
infolock
Panel Hardness
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Drive Size
infolock
Head Width (Metric)
infolock
Head Width (Imperial)
infolock
Head Width (Imperial - Decimal)
infolock
Flange Thickness (Metric)
infolock
Flange Thickness (Imperial)
infolock
Flange Thickness (Imperial - Decimal)
infolock
Shoulder Length (Metric)
infolock
Shoulder Length (Imperial)
infolock
Shoulder Length (Imperial - Decimal)
infolock
Threads per Inch
infolock
Minimum Panel Thickness (Metric)
infolock
Minimum Panel Thickness (Imperial)
infolock
Minimum Panel Thickness (Imperial - Decimal)
infolock
Panel Hole Diameter (Metric)
infolock
Measurement System
infolock
Thread Type
infolock
Type
infolock
Head Type
infolock
Drive Type
infolock
Point Type
infolock
Material
infolock
Finish
infolock
Standards
infolock
Thread Size
infolock
Thread Class
infolock
Thread Series Designation
infolock
Body Diameter (Metric)
infolock
Body Diameter (Imperial)
infolock
Body Diameter (Imperial - Decimal)
infolock
Body Length (Metric)
infolock
Body Length (Imperial)
infolock
Body Length (Imperial - Decimal)
infolock
Thread Length (Metric)
infolock
Thread Length (Imperial)
infolock
Thread Length (Imperial - Decimal)
infolock
Head Height (Metric)
infolock
Head Height (Imperial)
infolock
Head Height (Imperial - Decimal)
infolock

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.

NAS 1352-3-16

NAS 1352-3-16By Fastenal Company