NDAAFF-C403

NDAAFF-C403


Description:

Cable Assembly UL 20276 3m 30AWG QSFP+ to QSFP+ 38 to 38 POS M-M Bag

Manufacturer:

Amphenol

Introduction date:

Jun 28, 2017

Last Updated Date: 25 NOV 2023


See moreCable Assembly Other by Amphenol

Online version: https://www.datasheets.com/part-details/ndaaff-c403-amphenol-416741880

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
59PE0
Taxonomy Path
Interconnect > Wire and Cable > Cable Assemblies > Cable Assembly Other

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Cable Length (m)
infolock
Maximum Outer Diameter (mm)
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Storage Temperature
infolock
Minimum Storage Temperature
infolock
Color
infolock
Contact Material
infolock
Contact Plating
infolock
Operating Temperature
infolock
Number of Contacts
infolock
IP Rating
infolock
Connector Orientation
infolock
Connector Quantity (1)
infolock
Connector Quantity (2)
infolock
Insulation Material
infolock
Insulation Color
infolock
Cable Type
infolock
Cable Length
infolock
Connector Type
infolock
Connector Type A
infolock
Connector Type B
infolock
Gender
infolock
Contact Termination
infolock
Wire Size
infolock
Maximum Current Rating
infolock
Maximum Voltage Rating
infolock
Jacket Material
infolock
Maximum Outer Diameter
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Tradename
infolock
NDAAFF-C403

NDAAFF-C403

Manufacturer:Amphenol