NDM2Z-50HT-AB-002

NDM2Z-50HT-AB-002

CUI Inc

Description:

Module DC-DC 1-OUT 0.6V to 3.3V 50A 165W 20-Pin T/R

Updated: +90 days


See moreDC to DC Converter and Switching Regulator Module by CUI Inc

Online version: https://www.datasheets.com/part-details/ndm2z-50ht-ab-002-cui-inc-65292137

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU
Automotive
noNo
Supplier Cage Codeinfo
0P9A7
HTSUSAinfo
8542390001
Schedule Binfo
8542390000
PPAP
noNo
Category Path
Semiconductor > Power Management > DC to DC Conversion > DC to DC Converter and Switching Regulator Module

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Package Diameter (mm)
infolock
Package Weight (g)
infolock
Mounting
infolock
Package Outline
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Wave Temp. Source
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Storage Temperature
infolock
Supplier Temperature Grade
infolock
Typical Input Voltage
infolock
Typical Standby Current
infolock
Minimum Storage Temperature
infolock
Process Technology
infolock
Regulation Condition Change In Load
infolock
Regulation Condition Change In Line
infolock
Tradename
infolock
Isolation
infolock
Type
infolock
Output Type
infolock
On/Off Logic
infolock
Number of Outputs
infolock
Minimum Input Voltage
infolock
Maximum Input Voltage
infolock
Output Voltage
infolock
Maximum Output Current
infolock
Switching Frequency
infolock
Switching Regulator
infolock
Efficiency
infolock
Load Regulation
infolock
Line Regulation
infolock
Maximum Output Power
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Minimum Isolation Voltage
infolock
NDM2Z-50HT-AB-002

NDM2Z-50HT-AB-002By CUI Inc