NR01104ANG13-1C

NR01104ANG13-1C

NKK Switches
Grade Your BOM

Description:

Switch Rotary ON ON ON ON SP4T 4 Knob Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA Sub-Miniature

Introduction date:

Jul 14, 2017

Updated: 10-MAY-2024


See moreSwitch Rotary by NKK Switches

Online version: https://www.datasheets.com/part-details/nr01104ang13-1c-nkk-switches-96233944

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
63426
HTSUSAinfo
8536509020
Schedule Binfo
8536509020
Category Path
Electrical and Electronic Components > Electromechanical > Switches > Switch Rotary

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Other Distributors

Future Electronics
Future Electronics
Buy

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Actuator Style
infolock
Termination Style
infolock
Mounting
infolock
Body Orientation
infolock
Actuator Length (mm)
infolock
Actuator Diameter (mm)
infolock
Thread Length (mm)
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Product Weight (g)
infolock
Body Length (mm)
infolock
Body Depth (mm)
infolock
Body Height (mm)
infolock
Terminal Length (mm)
infolock
Number of Terminals
infolock
Package Type
infolock
Panel Cutout Dimensions (mm)
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Minimum Storage Temperature
infolock
Body Length
infolock
Body Depth
infolock
Body Height
infolock
Terminal Length
infolock
Package Type
infolock
Coding
infolock
Number of Terminals
infolock
Thread Length
infolock
Seal Description
infolock
Maximum Storage Temperature
infolock
Minimum Insulation Resistance
infolock
Maximum Nonswitching Current
infolock
Seal
infolock
Base Material
infolock
Contact Style
infolock
Poles per Deck
infolock
Maximum Operating Torque
infolock
Size Type
infolock
Seal Location
infolock
Dielectric Strength
infolock
Illumination Type
infolock
Actuator Material
infolock
Operating Temperature
infolock
Mechanical Life
infolock
Product Weight
infolock
Maximum Contact Resistance
infolock
Actuator Diameter
infolock
Panel Cutout Dimensions
infolock
Maximum Terminal Width
infolock
Special Features
infolock
Explosion Proof
infolock
Finish
infolock
Number of Positions
infolock
Stop Style
infolock
Number of Decks
infolock
Pole Throw Configuration
infolock
Switch Configuration
infolock
Maximum Current Rating
infolock
Maximum AC Voltage Rating
infolock
Maximum DC Voltage Rating
infolock
Maximum Power Rating
infolock
Actuator Style
infolock
Actuator Length
infolock
Angle of Throw
infolock
Contact Material
infolock
Contact Plating
infolock
Mounting
infolock
Body Orientation
infolock
Termination Style
infolock
Switch Function
infolock
Electrical Life
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Base/Housing Material
infolock
Housing Material
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.

NR01104ANG13-1C

NR01104ANG13-1CBy NKK Switches