NV3RSSIS5V5.2B 12/15DB

NV3RSSIS5V5.2B 12/15DB

TDK-Lambda
Grade Your BOM

Description:

AC/DC Power Supply Triple-OUT 5.2V/12V/15V 40A/13A/4A 350W Medical

Country of Origin:

United Kingdom

Introduction date:

Apr 27, 2004

Updated: 20-MAR-2024


See moreAC to DC Power Supplies by TDK-Lambda

Online version: https://www.datasheets.com/part-details/nv3rssis5v5-2b-12-15db-tdk-lambda-34657272

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
Yes with Exemption
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
9T790
PPAP
noNo
AEC Qualified
noNo
Category Path
Electrical and Electronic Components > Batteries and Power Supplies > Power Supplies > AC to DC Power Supplies

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Package Diameter (mm)
infolock
Mounting
infolock
Package Outline
infolock
Jedec
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Standardinfo
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Output Voltage 5
infolock
Line Regulation Percent
infolock
Load Regulation Percent
infolock
Maximum Output Current 1
infolock
Maximum Output Current 2
infolock
Maximum Output Current 3
infolock
Maximum Output Current 4
infolock
Maximum Output Current 5
infolock
Output Voltage 1
infolock
Output Voltage 2
infolock
Output Voltage 3
infolock
Output Voltage 4
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Power Supply Color
infolock
Output Connector Type
infolock
Polarity
infolock
Output Connector Diameters
infolock
Supplier Temperature Grade
infolock
Minimum DC Input Voltage
infolock
Maximum DC Input Voltage
infolock
Minimum AC Input Voltage
infolock
Maximum AC Input Voltage
infolock
Cooling Type
infolock
Derating
infolock
Fan
infolock
Heat Sink
infolock
I2C Interface
infolock
O-Ring Protection
infolock
Tradename
infolock
Style
infolock
Type
infolock
Number of Outputs
infolock
Output Voltage
infolock
Typical DC Input Voltage
infolock
Maximum Output Current
infolock
Input/Output Type
infolock
Maximum Output Power
infolock
Typical AC Input Voltage
infolock
Input Frequency
infolock
Efficiency
infolock
Warranty
infolock
Minimum Isolation Voltage
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Configurable
infolock
Medical Application
infolock
Line Regulation
infolock
Input Connector Type
infolock
Power Indicator
infolock
Output Type
infolock
Load Regulation
infolock
Maximum Input Current
infolock
Tolerance
infolock
Ripple & Noise
infolock
NV3RSSIS5V5.2B 12/15DB

NV3RSSIS5V5.2B 12/15DBBy TDK-Lambda