Powered bysilicon expert

NX-8135-G7-4208-CM

NX-8135-G7-4208-CMNutanix


Description:

1 Node with Intel Xeon Processor 4208 (2.1 GHz, 8 cores, Cascade Lake)

Country of Origin:

United States of America

Updated: 09-FEB-2024


See moreNetwork Servers by Nutanix

Online version: https://www.datasheets.com/part-details/nx-8135-g7-4208-cm-nutanix-419352026

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
Yes with Exemption
RoHS Version
2011/65/EU, 2015/863
Automotive
rohs unknownUnknown
Supplier Cage Codeinfo
6RG48
HTSUSAinfo
8471500150
Schedule Binfo
8471500150
AEC Qualified
rohs unknownUnknown
Category Path
Computer and Office Products > Computer Products > Servers > Network Servers

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Processor Thermal Design Power
infolock
Front Side Bus
infolock
System Memory Speed
infolock
ECC Support
infolock
Ethernet Controller Type
infolock
Audio Codec
infolock
Power Supply Type
infolock
Minimum Storage Humidity
infolock
Maximum Storage Humidity
infolock
Maximum Operating Humidity
infolock
Minimum Operating Humidity
infolock
Maximum Operating Supply Current
infolock
Maximum Power Consumption
infolock
Warranty
infolock
Product Shipping Weight
infolock
Type
infolock
Number of System Memory
infolock
Operating Systems
infolock
Form Factor
infolock
System Memory Maximum Size
infolock
System Memory Number of Socket Pins
infolock
Processor Family
infolock
System Memory Socket Type
infolock
Processor Number
infolock
System Memory Type
infolock
Minimum Operating Supply Voltage
infolock
Typical Operating Supply Voltage
infolock
Processor Cores
infolock
Ethernet Card Number of Connectors
infolock
Maximum Operating Supply Voltage
infolock
Processor Speed
infolock
Ethernet Speed
infolock
Chipset Type
infolock
Processor Type
infolock
BIOS
infolock
Number of Hard Disk Bays
infolock
Display Chipset Type
infolock
SATA
infolock
Hard Disk Form Factor
infolock
Graphics Memory Allocation
infolock
Number of Cooling Fans
infolock
Data Cache Size
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Housing Color
infolock
NX-8135-G7-4208-CM

NX-8135-G7-4208-CMBy Nutanix