TT OARS1-R005JI technical specifications.
| Package/Case | Metal |
| Depth | 3.18mm |
| Length | 11.18mm |
| Max Operating Temperature | 160°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 5mR |
| Resistor Type | Metal Alloy |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT OARS1-R005JI to view detailed technical specifications.
No datasheet is available for this part.