Powered bysilicon expert

OD6025-60LB

OD6025-60LB

ORION FANS

Description:

DC Fan Ball Bearing 60V 0.2A 5000RPM 26CFM 37dB Flange Mount

Country of Origin:

China

Introduction date:

Apr 11, 2012

Updated: 04-APR-2024


See moreBlowers and Fans by ORION FANS

Online version: https://www.datasheets.com/part-details/od6025-60lb-orion-fans-48564920

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
rohs unknownUnknown
Supplier Cage Codeinfo
1VEL5
HTSUSAinfo
8414596590
Schedule Binfo
8414599080
Category Path
Electrical and Electronic Components > Thermal Management > Fans > Blowers and Fans

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Distributor

Stock

Price

Arrow Americas

Recommended

Arrow Americas
Onlinecomponents.com
Onlinecomponents.com

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Mounting
infolock
Termination Style
infolock
Shape
infolock
Size (mm)
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Product Diameter (mm)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Nominal Speed @ 60Hz
infolock
Product Height (Imperial - Decimal)
infolock
Product Diameter (Imperial - Decimal)
infolock
Mounting Hole Diameter (Imperial - Decimal)
infolock
Mounting Hole Spacing (Imperial - Decimal)
infolock
Product Length (Imperial - Decimal)
infolock
Product Depth (Imperial - Decimal)
infolock
Air Flow Direction
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Fan Rotation
infolock
Termination Style
infolock
IP Rating
infolock
Number of Lead Wires
infolock
Type
infolock
Special Features
infolock
Product Weight
infolock
Protection
infolock
Mounting Hole Diameter (Metric)
infolock
Mounting Hole Spacing (Metric)
infolock
Minimum Airflow
infolock
Typical Airflow
infolock
Blade Material
infolock
Lead Wire Length (Metric)
infolock
Wire Lead Size
infolock
PWM Control Signal
infolock
Tachometer Signal
infolock
Fan Color
infolock
Noise Level @ 50Hz
infolock
Noise Level @ 60Hz
infolock
Nominal Speed @ 50Hz
infolock
Category
infolock
Voltage Rating
infolock
Operating Input Voltage Range
infolock
Operating Frequency
infolock
Power Rating
infolock
Maximum Locked Rotor Current
infolock
Nominal Speed
infolock
Maximum Airflow
infolock
Maximum Pressure
infolock
Noise Level
infolock
Line Current
infolock
Bearings
infolock
Mounting
infolock
Shape
infolock
Size (Metric)
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Product Length (Metric)
infolock
Product Depth (Metric)
infolock
Product Height (Metric)
infolock
Product Diameter (Metric)
infolock
Housing Material
infolock
OD6025-60LB

OD6025-60LBBy ORION FANS