Powered bysilicon expert

OMAPL138BGWTMEP

OMAPL138BGWTMEP

Texas Instruments

Description:

SOC OMAPL1xx ARM926EJ-S 361-Pin NFBGA Tray

Country of Origin:

Philippines

Introduction date:

Dec 1, 2011

Updated: 17-APR-2024


See moreApplication Processors and SOCs by Texas Instruments

Online version: https://www.datasheets.com/part-details/omapl138bgwtmep-texas-instruments-47690375

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
noNo
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
3A001.a.2.c
Automotive
noNo
Supplier Cage Codeinfo
01295
HTSUSAinfo
8542310001
Schedule Binfo
8542310070
PPAP
noNo
AEC Qualified
noNo
Category Path
Semiconductor > Embedded Controllers and Systems > Embedded Systems > Application Processors and SOCs

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Distributor

Stock

Price

Arrow Americas

Recommended

Arrow Americas
12

$78.34

Min. Quantity: 1
Texas Instruments
Texas Instruments
Verical
Verical
12

$78.34

Min. Quantity: 1

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Weight (g)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock
Package Overall Height (mm)
infolock
Package Overall Width (mm)
infolock
Package Overall Length (mm)
infolock
Jedec
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Reflow Temp. Source
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Data Memory Size
infolock
Minimum Storage Temperature
infolock
Supported PMIC Devices
infolock
Data Cache Size
infolock
Instruction Cache Size
infolock
Display Interface
infolock
PCI
infolock
External Memory Interface
infolock
External Memory Speed
infolock
Tradename
infolock
ISM Band
infolock
Solutions
infolock
Maximum Expanded Memory Size
infolock
PWM
infolock
Temperature Flag
infolock
Supplier Temperature Grade
infolock
Maximum Storage Temperature
infolock
Watchdog
infolock
Maximum Power Dissipation
infolock
Family Name
infolock
Type
infolock
Core Architecture
infolock
Device Core
infolock
Maximum Clock Rate
infolock
Data Bus Width
infolock
Maximum Speed
infolock
Program Memory Type
infolock
Minimum Operating Supply Voltage
infolock
Program Memory Size
infolock
RAM Size
infolock
Number of ADCs
infolock
ADC Channels
infolock
ADC Resolution
infolock
Number of DACs
infolock
DAC Channels
infolock
DAC Resolution
infolock
Typical Operating Supply Voltage
infolock
Maximum Operating Supply Voltage
infolock
Number of Programmable I/Os
infolock
Application
infolock
Processing Unit
infolock
Ethernet Interface Type
infolock
Ethernet Speed
infolock
Interface Type
infolock
SPI
infolock
I2C
infolock
I2S
infolock
UART
infolock
USB
infolock
USART
infolock
CAN
infolock
Ethernet
infolock
Number of Timers
infolock
Programmability
infolock
Process Technology
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock

CADsCAD Models

Access 3D CAD models, symbols, and footprints of the component. Visualize its structure and dimensions, integrate designs, and optimize performance effortlessly.

OMAPL138BGWTMEP

OMAPL138BGWTMEPBy Texas Instruments