Shrink Boot Adapters 45° 19 Shell Size Black Anodize Aluminum Rotatable
Glenair 440FF075C1913KP technical specifications.
| Angular Function | 45° |
| Shell Size | 19 |
| Body Plating | Black Anodize |
| Body Material | Aluminum |
| Coupling | Rotatable |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair 440FF075C1913KP to view detailed technical specifications.
No datasheet is available for this part.