Diode Switching 70V 0.2A 2-Pin DO-35 Bag
Microsemi 1N483BJANTX technical specifications.
| Forward Current | 200mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 2A |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N483BJANTX to view detailed technical specifications.
No datasheet is available for this part.