Powered bysilicon expert

P1015NXE5DFB

P1015NXE5DFB

NXP Semiconductors

Description:

MPU QorIQ P1015 RISC 32bit 45nm 533MHz 561-Pin TEBGA I Tray

Introduction date:

Feb 12, 2011

Updated: 22-MAR-2024


See moreMicroprocessors - MPUs by NXP Semiconductors

Online version: https://www.datasheets.com/part-details/p1015nxe5dfb-nxp-semiconductors-60855712

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
5A002.a.1
Automotive
noNo
Supplier Cage Codeinfo
H2J65
HTSUSAinfo
8542310001
Schedule Binfo
8542310045
Category Path
Semiconductor > Microcontrollers and Processors > Processors > Microprocessors - MPUs

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Weight (g)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock
Package Overall Height (mm)
infolock
Package Overall Width (mm)
infolock
Package Overall Length (mm)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Reflow Temp. Source
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Programmability
infolock
Tradename
infolock
Maximum Power Dissipation
infolock
Temperature Flag
infolock
Memory Card Interface
infolock
On-Chip Memory
infolock
Supplier Temperature Grade
infolock
Operating Supply Voltage
infolock
I/O Voltage
infolock
Maximum Storage Temperature
infolock
Minimum Storage Temperature
infolock
Family Name
infolock
Data Bus Width
infolock
Instruction Set Architecture
infolock
SATA
infolock
PCIe
infolock
Operating Systems
infolock
Low Power Mode
infolock
Graphics Acceleration
infolock
External Memory Interface
infolock
Core Architecture
infolock
Device Core
infolock
Number of CPU Cores
infolock
Maximum Speed
infolock
Interface Type
infolock
CAN
infolock
Minimum Operating Supply Voltage
infolock
UART
infolock
Typical Operating Supply Voltage
infolock
USART
infolock
I2C
infolock
SPI
infolock
USB
infolock
Ethernet
infolock
I2S
infolock
Instruction Cache Size
infolock
Data Cache Size
infolock
Multiply Accumulate
infolock
Ethernet Interface Type
infolock
Ethernet Speed
infolock
Maximum Operating Supply Voltage
infolock
Process Technology
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
P1015NXE5DFB

P1015NXE5DFBBy NXP Semiconductors