
Spring spade terminal featuring phosphor bronze body with gold plating. Offers rhodium-plated copper contacts, a 3A current rating, and a 0.671-inch length. Designed for 1,000,000 mating cycles, this male terminal operates between -40°C and 185°C with a low 30mR resistance.
Harwin P19-2221 technical specifications.
| Body Material | Bronze |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Rhodium |
| Current Rating | 3A |
| Gender | Male |
| Length | 0.671inch |
| Material | Bronze |
| Mating Cycles | 1000000 |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | P19-xx21 |
| RoHS | Compliant |
Download the complete datasheet for Harwin P19-2221 to view detailed technical specifications.
No datasheet is available for this part.
