P409CE104M250CH101L30J

P409CE104M250CH101L30J

KEMET Corporation
Grade Your BOM

Description:

Cap RC Network 0.1uF 630V 20% 100 Ohm 30% 1R/1C 85°C Bulk

Country of Origin:

Finland

Introduction date:

Dec 9, 2010

Updated: +90 days


See moreCapacitor RC Network by KEMET Corporation

Online version: https://www.datasheets.com/part-details/p409ce104m250ch101l30j-kemet-corporation-45100479

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
31433
HTSUSAinfo
8532250010
Schedule Binfo
8532250010
PPAP
noNo
AEC Qualified
noNo
Category Path
Passive > Capacitors > Capacitor Networks and Arrays > Capacitor RC Network

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Mounting
infolock
Termination Style
infolock
Package/Case
infolock
Number of Terminals
infolock
Terminal Pitch (mm)
infolock
Lead Diameter (mm)
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Size (mm)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Wave Temp. Source
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Lead Diameter
infolock
Length Tolerance
infolock
Maximum Terminal Width
infolock
Depth Tolerance
infolock
Height Tolerance
infolock
Maximum Product Height
infolock
Maximum Product Depth
infolock
Maximum Product Length
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Temperature Coefficient
infolock
Operating Temperature
infolock
Failure Rate
infolock
Military Standard
infolock
Size
infolock
Capacitance Value
infolock
Voltage
infolock
Capacitance Tolerance
infolock
Dielectric
infolock
Resistance Value
infolock
Power Rating
infolock
Resistance Tolerance
infolock
Maximum Operating Temperature
infolock
Minimum Operating Temperature
infolock
Package/Case
infolock
Mounting
infolock
Termination Style
infolock
Construction
infolock
Number of Terminals
infolock
Number of Elements
infolock
Terminal Pitch
infolock
Tradename
infolock
Special Features
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Polarity
infolock
DC Rated Voltage
infolock
AC Rated Voltage
infolock
Negative Capacitance Tolerance
infolock
Positive Capacitance Tolerance
infolock
Negative Resistance Tolerance
infolock
Positive Resistance Tolerance
infolock

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.

P409CE104M250CH101L30J

P409CE104M250CH101L30JBy KEMET Corporation