
General purpose transistor output optocoupler featuring 5kV isolation voltage and a 1-element configuration. This surface mount and through-hole compatible component offers a 70V collector-emitter voltage and a maximum collector current of 50mA. It operates with a 20mA input current and exhibits a 400% current transfer ratio. The device is ROHS compliant and has a maximum power dissipation of 200mW.
Sharp PC123X2YUP0F technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 400% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC123X2YUP0F to view detailed technical specifications.
No datasheet is available for this part.
