Surface mount transistor output optocoupler featuring 5kV isolation voltage and a 1-element configuration. Offers a 70V collector-emitter voltage and 200mV collector-emitter saturation voltage. Achieves a 400% current transfer ratio with a maximum collector current of 50mA and a maximum input current of 50mA. Operates within a temperature range of -30°C to 100°C, with 200mW power dissipation. This RoHS compliant component is supplied on tape and reel.
Sharp PC123X5YUP0F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 400% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 20mA |
| Output Voltage | 70V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC123X5YUP0F to view detailed technical specifications.
No datasheet is available for this part.
