
Sharp PC123Y2J000F technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 400% |
| Input Type | DC |
| Isolation Voltage | 5V |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC123Y2J000F to view detailed technical specifications.
No datasheet is available for this part.
