PC14C13BL4-X

PC14C13BL4-X

Panduit
Grade Your BOM

Description:

Power cord, 4.00 ft. length (1220.0mm), black, IEC C14 to IEC C13

Country of Origin:

China

Introduction date:

Nov 27, 2012

Updated: +90 days


See moreCable Assembly AC Power by Panduit

Online version: https://www.datasheets.com/part-details/pc14c13bl4-x-panduit-405173849

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
06383
HTSUSAinfo
8544429090
Schedule Binfo
8544420000
PPAP
noNo
AEC Qualified
noNo
Category Path
Interconnect > Wire and Cable > Cable Assemblies > Cable Assembly AC Power

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Standardinfo
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Power Rating
infolock
Cord Type
infolock
Connector Quantity (1)
infolock
Connector Quantity (2)
infolock
Contact Material
infolock
Contact Plating
infolock
Cable Type
infolock
Connector Orientation
infolock
Maximum Storage Temperature
infolock
Minimum Storage Temperature
infolock
Number of Contacts
infolock
IP Rating
infolock
Insulation Material
infolock
Conductor Material
infolock
Cable Length
infolock
Connector Type
infolock
Connector Type A
infolock
Connector Type B
infolock
Gender
infolock
Contact Termination
infolock
Wire Size
infolock
Maximum Current Rating
infolock
Maximum Voltage Rating
infolock
Conductor Strip Length
infolock
Jacket Material
infolock
Jacket Color
infolock
Standards
infolock
Maximum Outer Diameter
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.