Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SHARP

PC812C

Sharp

PC812C

Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4

  1. Optoelectronics & Displays
  2. Optocouplers & Isolators
  1. Optoelectronics & Displays
  2. Optocouplers & Isolators

Quick Jump:

Technical Specifications

Sharp PC812C technical specifications.

General

Max Operating Temperature
100
Min Operating Temperature
-30
Number of Elements
1

Compliance

RoHS
No
REACH
unknown
Military Spec
False

Datasheet

Sharp PC812C Datasheet

Download the complete datasheet for Sharp PC812C to view detailed technical specifications.

No datasheet is available for this part.

Datasheets.com