
Molex PCD-01003-0H technical specifications.
| Color | Blue |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Length | 2m |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Molex PCD-01003-0H to view detailed technical specifications.
No datasheet is available for this part.
