Switchcraft PJSTN1X1U01 technical specifications.
| Type | Phono Jack |
| Gender | F |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 2A |
| Max Voltage Rating | 34VDC|34VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
Download the complete datasheet for Switchcraft PJSTN1X1U01 to view detailed technical specifications.
No datasheet is available for this part.