TE Connectivity PM210GR technical specifications.
| Color | Green |
| ELV | Compliant |
| Length | 2inch |
| Material | Vinyl |
| Packaging | Bulk |
| Width | 0.625inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PM210GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.