Littelfuse PMT823010 technical specifications.
| Diameter | 8.1mm |
| Length | 10.1mm |
| Packaging | Rail/Tube |
| Peak Pulse Current | 10A |
| Series | PMT8 |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse PMT823010 to view detailed technical specifications.
No datasheet is available for this part.