PN2907A
Grade Your BOM

Description:

Trans GP BJT PNP 60V 0.6A 625mW 3-Pin TO-92

Introduction date:

Dec 1, 1999

Updated: 02-JUN-2024


See moreGP BJT by ROHM Semiconductor

Online version: https://www.datasheets.com/part-details/pn2907a-rohm-semiconductor-16603827

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
Yes with Exemption
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
J1595
HTSUSAinfo
8541210075
Schedule Binfo
8541210080
Category Path
Semiconductor > Diodes, Transistors and Thyristors > Bipolar Transistors > GP BJT

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock
Jedec
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Standardinfo
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Wave Temp. Source
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Collector Current for VCE Saturation
infolock
Minimum Transition Frequency
infolock
Typical Transition Frequency
infolock
Process Technology
infolock
Maximum Diode Forward Voltage
infolock
Maximum Pulsed Collector Current
infolock
Maximum Offset Voltage
infolock
Maximum Turn-On Time
infolock
Maximum Storage Time
infolock
Maximum Fall Time
infolock
Maximum Turn-Off Time
infolock
Maximum Noise Figure
infolock
Maximum Delay Time
infolock
Maximum Rise Time
infolock
Supplier Temperature Grade
infolock
Minimum Storage Temperature
infolock
Maximum Collector Cut-Off Current
infolock
Maximum Emitter Cut-Off Current
infolock
Maximum Junction Ambient Thermal Resistance
infolock
Maximum Junction Case Thermal Resistance
infolock
Typical Input Capacitance
infolock
Typical Output Capacitance
infolock
Maximum Base Emitter Saturation Voltage
infolock
Maximum Collector-Emitter Saturation Voltage
infolock
Output Power
infolock
Maximum Storage Temperature
infolock
Maximum Base Current
infolock
Operating Junction Temperature
infolock
Type
infolock
Configuration
infolock
Number of Elements per Chip
infolock
Maximum Collector Base Voltage
infolock
Maximum Emitter Base Voltage
infolock
Maximum Collector-Emitter Voltage
infolock
Maximum DC Collector Current
infolock
Maximum Power Dissipation
infolock
Material
infolock
Minimum DC Current Gain
infolock
Maximum Transition Frequency
infolock
Category
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.

PN2907A