Powered bysilicon expert

PSR-27865-100

PSR-27865-100

Littelfuse

Description:

Fuse Chip Very Fast Acting 1A 32V SMD Solder Pad 1.75 X 0.95 X 0.95mm Glass Ceramic

Introduction date:

Oct 23, 2011

Updated: +90 days


See moreFuses by Littelfuse

Online version: https://www.datasheets.com/part-details/psr-27865-100-littelfuse-85105073

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
75915
HTSUSAinfo
8536100020
Schedule Binfo
8536100020
Category Path
Electrical and Electronic Components > Circuit Protection > Overcurrent Protection > Fuses

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Number of Terminals
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum DC Voltage Rating
infolock
Maximum Power Dissipation
infolock
Maximum AC Voltage Rating
infolock
Lead Diameter
infolock
Lead Length
infolock
Tradename
infolock
Maximum Terminal Width
infolock
Maximum Blow Time
infolock
Seated Plane Height
infolock
Terminal Pitch
infolock
Fuse Size
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Application
infolock
Fuse Material
infolock
Breaking Capacity @ Rated Voltage
infolock
Supplier Temperature Grade
infolock
Current Rating
infolock
Type
infolock
Voltage Rating
infolock
Termination Style
infolock
Acting
infolock
Package/Case
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Number of Terminals
infolock
Typical Melting I2t
infolock
Product Weight
infolock
Typical Cold Resistance
infolock
Mounting
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Product Diameter
infolock
PSR-27865-100

PSR-27865-100By Littelfuse