Texas Instruments PTRF1212IRGZR technical specifications.
| Frequency | 3.55GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTRF1212IRGZR to view detailed technical specifications.
No datasheet is available for this part.