Panduit PWT75 technical specifications.
| Color | White |
| Length | 4.33inch |
| Material | Polyethylene |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Pan-Wrap™ PW |
| Width | 3.39inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PWT75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
