QCA-4010-3-116BDRQFN-TR-01-0

QCA-4010-3-116BDRQFN-TR-01-0

QUALCOMM

Description:

Module 802.11a/b/g/n 2.4GHz 10000Kbps 116-Pin QFN

Updated: 10-MAY-2024


See more802.11 Wireless LAN by QUALCOMM

Online version: https://www.datasheets.com/part-details/qca-4010-3-116bdrqfn-tr-01-0-qualcomm-101706232

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
5A992.c
Automotive
rohs unknownUnknown
Supplier Cage Codeinfo
1DN14
HTSUSAinfo
8542390001
Schedule Binfo
8517620030
Category Path
Semiconductor > RF and Microwave > RF Modules > 802.11 Wireless LAN

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Other Distributors

Arrow Americas

Recommended

Arrow Americas
Buy

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Material
infolock
Mounting
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Storage Temperature
infolock
Supplier Temperature Grade
infolock
Minimum Storage Temperature
infolock
Style
infolock
Band Mode
infolock
Typical Sensitivity
infolock
Maximum Output Power
infolock
Typical Power Consumption
infolock
Wi-Fi Compliant
infolock
Security
infolock
Interface
infolock
Covered Range
infolock
Operation Mode
infolock
Typical Insertion Loss
infolock
Process Technology
infolock
Antenna Mounting
infolock
Processing Unit Type
infolock
IP Version
infolock
Wi-Fi Direct
infolock
Technology
infolock
Modulation Technique
infolock
Maximum Data Rate
infolock
Minimum Operating Frequency
infolock
Maximum Operating Frequency
infolock
Solutions
infolock
ISM Band
infolock
Number of Channels
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Minimum Operating Supply Voltage
infolock
Typical Operating Supply Voltage
infolock
Maximum Operating Supply Voltage
infolock
Maximum Current Consumption (TX)
infolock
Maximum Current Consumption (RX)
infolock
QCA-4010-3-116BDRQFN-TR-01-0

QCA-4010-3-116BDRQFN-TR-01-0By QUALCOMM