QCN-5124-0-105DRQFN-MT-07-0

QCN-5124-0-105DRQFN-MT-07-0

QUALCOMM
Grade Your BOM

Description:

Module 802.11b/g/n/ac/ax 2.496GHz 105-Pin DRQFN EP Tray

Introduction date:

Nov 27, 2017

Updated: 25-APR-2024


See more802.11 Wireless LAN by QUALCOMM

Online version: https://www.datasheets.com/part-details/qcn-5124-0-105drqfn-mt-07-0-qualcomm-404167551

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
5A991.g
Automotive
rohs unknownUnknown
Supplier Cage Codeinfo
1DN14
HTSUSAinfo
8542310001
Schedule Binfo
8517620030
Category Path
Semiconductor > RF and Microwave > RF Modules > 802.11 Wireless LAN

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Other Distributors

Arrow Americas

Recommended

Arrow Americas
Buy

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Supplier Package
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Package Diameter (mm)
infolock
Mounting
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Standardinfo
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Storage Temperature
infolock
Supplier Temperature Grade
infolock
Minimum Storage Temperature
infolock
Style
infolock
Band Mode
infolock
Typical Sensitivity
infolock
Maximum Output Power
infolock
Typical Power Consumption
infolock
Wi-Fi Compliant
infolock
Security
infolock
Interface
infolock
Covered Range
infolock
Operation Mode
infolock
Typical Insertion Loss
infolock
Process Technology
infolock
Antenna Mounting
infolock
Processing Unit Type
infolock
IP Version
infolock
Wi-Fi Direct
infolock
Technology
infolock
Modulation Technique
infolock
Maximum Data Rate
infolock
Minimum Operating Frequency
infolock
Maximum Operating Frequency
infolock
Solutions
infolock
ISM Band
infolock
Number of Channels
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Minimum Operating Supply Voltage
infolock
Typical Operating Supply Voltage
infolock
Maximum Operating Supply Voltage
infolock
Maximum Current Consumption (TX)
infolock
Maximum Current Consumption (RX)
infolock

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.

QCN-5124-0-105DRQFN-MT-07-0

QCN-5124-0-105DRQFN-MT-07-0By QUALCOMM