
Cylindrical glass NFC/RFID tag and transponder operating at 13.56MHz. Features 256-bit memory capacity and a compact form factor with 22mm diameter and 3mm height. Designed for a wide operating temperature range from -25°C to 90°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments RF-HDT-DVBE-N2 technical specifications.
| Depth | 22mm |
| Diameter | 22mm |
| Frequency | 13.56MHz |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 90°C |
| Memory Size | 256b |
| Min Operating Temperature | -25°C |
| Operating Frequency | 13.56 MHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Encapsulated |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RF-HDT-DVBE-N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
