RFM00U7U

RFM00U7U

Toshiba
Grade Your BOM

Description:

Trans RF MOSFET N-CH 20V 0.1A 4-Pin USQ T/R

Country of Origin:

Japan

Introduction date:

Jan 30, 2009

Updated: 17-AUG-2024


See moreRF FETs by Toshiba

Online version: https://www.datasheets.com/part-details/rfm00u7u-toshiba-41088949

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
Automotive
noNo
Supplier Cage Codeinfo
J2925
Schedule Binfo
8541210080
PPAP
noNo
AEC Qualified
noNo
Category Path
Semiconductor > Diodes, Transistors and Thyristors > FET Transistors > RF FETs

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Supplier Package
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Package Diameter (mm)
infolock
Package Weight (g)
infolock
Mounting
infolock
Package Outline
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Reflow Temp. Source
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Wave Temp. Source
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Forward Transconductance
infolock
Minimum Forward Transconductance
infolock
Minimum IDSS
infolock
ID For GFS
infolock
VDS For GFS
infolock
Maximum Input Capacitance @ Vds
infolock
Typical IDSS
infolock
Typical Gate Threshold Voltage
infolock
Breakdown Voltage Type
infolock
Minimum Gate Threshold Voltage
infolock
Type
infolock
Typical Power 1dB Compression
infolock
Typical Gate Charge @ 10V
infolock
Typical Drain Efficiency
infolock
Maximum Noise Figure
infolock
Maximum Gate Source Voltage
infolock
Maximum Drain Source Resistance
infolock
Supplier Temperature Grade
infolock
Process Technology
infolock
Maximum Gate Source Leakage Current
infolock
Maximum Gate Threshold Voltage
infolock
Material
infolock
Maximum Duty Cycle
infolock
Typical Forward Transconductance
infolock
Typical Output Capacitance @ Vds
infolock
Typical Reverse Transfer Capacitance @ Vds
infolock
Types of Output Stages
infolock
Typical Power Gain @ Vds
infolock
Maximum VSWR
infolock
Typical Gate Charge @ Vgs
infolock
Typical Fall Time
infolock
Typical Rise Time
infolock
Typical Turn-Off Delay Time
infolock
Typical Turn-On Delay Time
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Channel Type
infolock
Configuration
infolock
Channel Mode
infolock
Number of Elements per Chip
infolock
Maximum Drain Source Voltage
infolock
Maximum Continuous Drain Current
infolock
Minimum Frequency
infolock
Maximum Frequency
infolock
Maximum Power Dissipation
infolock
Mode of Operation
infolock
Typical Power Gain
infolock
Output Power
infolock
Maximum IDSS
infolock
Typical Input Capacitance @ Vds
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.