Powered bysilicon expert

RFT-1216-I

RFT-1216-I

RF Industries

Description:

Conn TNC F 0Hz to 7GHz 50Ohm Crimp ST Cable Mount Gold

Country of Origin:

United States of America

Introduction date:

Jun 21, 2010

Updated: 15-MAR-2024


See moreConnector RF by RF Industries

Online version: https://www.datasheets.com/part-details/rft-1216-i-rf-industries-52428541

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU
ECCNinfo
EAR99
Automotive
rohs unknownUnknown
Supplier Cage Codeinfo
0XD97 (Obsolete)
HTSUSAinfo
8536694010
Schedule Binfo
8536694010
Category Path
Interconnect > Connectors > Connector Other > Connector RF

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Distributor

Stock

Price

Richardson RFPD
Richardson RFPD

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Body Orientation
infolock
Mounting
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Product Diameter (mm)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Storage Temperature
infolock
Body Plating
infolock
Body Material
infolock
Insulator Material
infolock
Minimum Storage Temperature
infolock
Insulation Resistance
infolock
Mating System
infolock
Terminate To
infolock
Operating Temperature
infolock
Polarity
infolock
Maximum Insertion Loss
infolock
Mating Cycle
infolock
VITA Standard
infolock
Maximum Terminal Width
infolock
Product Weight
infolock
FAKRA/USCAR Standard
infolock
Length Tolerance
infolock
Depth Tolerance
infolock
Height Tolerance
infolock
Diameter Tolerance
infolock
Type 1
infolock
Type 2
infolock
Type 3
infolock
Gender 1
infolock
Gender 2
infolock
Gender 3
infolock
Contact Gender 1
infolock
Contact Gender 2
infolock
Contact Gender 3
infolock
Type
infolock
Gender
infolock
Number of Contacts
infolock
Contact Gender
infolock
Body Orientation
infolock
Mounting
infolock
Termination Method
infolock
Operating Frequency
infolock
Impedance
infolock
Contact Material
infolock
Contact Plating
infolock
Maximum Current Rating
infolock
Maximum Voltage Rating
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Mounting Styles
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Product Diameter
infolock
Tradename
infolock
RFT-1216-I

RFT-1216-IBy RF Industries