RG58C/U

Description:

Coaxial Cable Braid Polyethylene 20AWG 4.95mm Black

Country of Origin:

United States of America

Introduction date:

Oct 1, 2009

Updated: 07-APR-2024


See moreCable Coaxial by Federal Custom Cable

Online version: https://www.datasheets.com/part-details/rg58c-u-federal-custom-cable-51955337

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs unknownUnknown
RoHS Version
2002/95/EC
ECCNinfo
EAR99
Automotive
rohs unknownUnknown
Supplier Cage Codeinfo
1UKX3
Category Path
Interconnect > Wire and Cable > Cables > Cable Coaxial

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Cable Length (m)
infolock
Maximum Outer Diameter (mm)
infolock
Jacket Thickness (mm)
infolock
Insulation Thickness (mm)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Product Weight
infolock
RG Type
infolock
Shield Coverage
infolock
Shield DC Resistance
infolock
Shield Material
infolock
Time Delay
infolock
Capacitance
infolock
Capacitance Tolerance
infolock
Conductor DC Resistance
infolock
Conductor Diameter
infolock
Flammability Type
infolock
Impedance Tolerance
infolock
Insulation DC Resistance
infolock
Insulation Diameter
infolock
Insulation Thickness
infolock
Jacket Thickness
infolock
Maximum Storage Temperature
infolock
Minimum Bend Radius
infolock
Minimum Storage Temperature
infolock
Typical Attenuation @ Maximum Frequency
infolock
Usage
infolock
Velocity of Propagation
infolock
Type
infolock
Cable Length
infolock
Size
infolock
Maximum Current Rating
infolock
Maximum Voltage Rating
infolock
Conductor Material
infolock
Jacket Material
infolock
Jacket Color
infolock
Insulation Material
infolock
Shield Type
infolock
Standards
infolock
Maximum Outer Diameter
infolock
Bunch Stranding
infolock
Impedance
infolock
Inductance
infolock
Special Features
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Tradename
infolock
RG58C/U