RMC14-332JT

RMC14-332JT

Megastar-Ohm
Grade Your BOM

Description:

Res Thick Film 1210 3.3K Ohm 5% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R

Introduction date:

Apr 24, 2017

Updated: 25-APR-2024


See moreResistor Fixed Single-Surface Mount by Megastar-Ohm

Online version: https://www.datasheets.com/part-details/rmc14-332jt-megastar-ohm-403074467

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU
ECCNinfo
EAR99
Automotive
rohs unknownUnknown
Supplier Cage Codeinfo
Cage Code Not Available
HTSUSAinfo
8533210030
Schedule Binfo
8533210045
Category Path
Passive > Resistors > Fixed Resistors > Resistor Fixed Single-Surface Mount

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Termination Style
infolock
Case Size
infolock
Package Type
infolock
Package/Case
infolock
Terminal Pitch (mm)
infolock
Number of Terminals
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Tradename
infolock
Length Tolerance
infolock
Depth Tolerance
infolock
Height Tolerance
infolock
Diameter Tolerance
infolock
Maximum Terminal Width
infolock
Maximum Terminal Coplanarity
infolock
Pulse Withstand
infolock
Maximum Product Height
infolock
Maximum Product Depth
infolock
Maximum Product Length
infolock
Minimum Operating Temperature
infolock
Case Size
infolock
Failure Rate
infolock
Operating Temperature
infolock
Product Weight
infolock
Temperature Range @ Derated Power
infolock
Seal
infolock
Terminal Pitch
infolock
Military Standard
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Number of Terminals
infolock
High Power Rating
infolock
Resistance Value
infolock
Power Rating
infolock
Tolerance
infolock
Package/Case
infolock
Temperature Coefficient
infolock
Technology
infolock
Termination Style
infolock
Case Style
infolock
Package Type
infolock
Current Sensing
infolock
Negative Resistance Tolerance
infolock
Positive Resistance Tolerance
infolock
Maximum Operating Temperature
infolock
Fail Safe Fusible Resistor
infolock
Anti-Surge
infolock
Package Shape
infolock
Special Features
infolock
Maximum Voltage Rating
infolock
Anti-Sulfurated
infolock
Mounting
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Product Diameter
infolock

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.

RMC14-332JT

RMC14-332JTBy Megastar-Ohm