Powered bysilicon expert

RN731JTTD2030B50

RN731JTTD2030B50

KOA Speer Electronics

Description:

Res Thin Film 0603 203 Ohm 0.1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R

Country of Origin:

Japan

Introduction date:

Jun 19, 2002

Updated: 14-MAR-2024


See moreResistor Fixed Single-Surface Mount by KOA Speer Electronics

Online version: https://www.datasheets.com/part-details/rn731jttd2030b50-koa-speer-electronics-79124592

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
59124
HTSUSAinfo
8533210030
Schedule Binfo
8533210045
PPAP
noNo
AEC Qualified
noNo
Category Path
Passive > Resistors > Fixed Resistors > Resistor Fixed Single-Surface Mount

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Mounting
infolock
Termination Style
infolock
Case Size
infolock
Package Type
infolock
Package/Case
infolock
Terminal Pitch (mm)
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Product Diameter (mm)
infolock
Product Weight (g)
infolock
Length Tolerance (mm)
infolock
Depth Tolerance (mm)
infolock
Height Tolerance (mm)
infolock
Diameter Tolerance (mm)
infolock
Maximum Terminal Width (mm)
infolock
Number of Terminals
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Wave Temp. Source
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Tradename
infolock
Length Tolerance
infolock
Depth Tolerance
infolock
Height Tolerance
infolock
Diameter Tolerance
infolock
Maximum Terminal Width
infolock
Maximum Terminal Coplanarity
infolock
Pulse Withstand
infolock
Maximum Product Height
infolock
Maximum Product Depth
infolock
Maximum Product Length
infolock
Minimum Operating Temperature
infolock
Case Size
infolock
Failure Rate
infolock
Operating Temperature
infolock
Product Weight
infolock
Temperature Range @ Derated Power
infolock
Seal
infolock
Terminal Pitch
infolock
Military Standard
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Number of Terminals
infolock
High Power Rating
infolock
Resistance Value
infolock
Power Rating
infolock
Tolerance
infolock
Package/Case
infolock
Temperature Coefficient
infolock
Technology
infolock
Termination Style
infolock
Case Style
infolock
Package Type
infolock
Current Sensing
infolock
Negative Resistance Tolerance
infolock
Positive Resistance Tolerance
infolock
Maximum Operating Temperature
infolock
Fail Safe Fusible Resistor
infolock
Anti-Surge
infolock
Package Shape
infolock
Special Features
infolock
Maximum Voltage Rating
infolock
Anti-Sulfurated
infolock
Mounting
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Product Diameter
infolock
RN731JTTD2030B50

RN731JTTD2030B50By KOA Speer Electronics