
This 26-contact wall mount circular socket features a straight body orientation and SKT contact gender. It has a crimp termination method and supports operating temperatures between -65°C and 200°C. The socket is designed for wall mount applications and has a product length of 25.91mm, depth of 31.34mm, and height of 31.34mm.
ITT KJ3P16N26SN technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Product Length (mm) | 25.91 |
| Product Depth (mm) | 31.34 |
| Product Height (mm) | 31.34 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KJ3P16N26SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.