Search Results for "sdin8de2 16g q Sandisk"
Filters
SDIN8DE2-16G-XA
Sandisk
Industrial Flash Memory IC, 3.6V/2.7V, 85°C/−40°C, AEC-Q100
Datasheet
,
Transferred
Max Operating Temperature:
85
Min Operating Temperature:
-40
Number of Functions:
1
Temperature Grade:
INDUSTRIAL
SDIN8DE2-16G-XI
Sandisk
Flash Memory Drive, CMOS, PACKAGE
Datasheet
DIE,
Obsolete
Max Operating Temperature:
85
Min Operating Temperature:
-40
Terminal Position:
UPPER
JEDEC Package Code:
R-XUUC-N
SDIN8DE2-16G
Sandisk
Flash Memory Drive, CMOS, PACKAGE
Datasheet
DIE,
Obsolete
Max Operating Temperature:
85
Min Operating Temperature:
-25
Terminal Position:
UPPER
JEDEC Package Code:
R-XUUC-N