SDSSDH3-250G-G25

SDSSDH3-250G-G25

Western Digital
Grade Your BOM

Description:

Solid State Drive SATA 250Gbyte 6Gbps 4400Mbps Read 4200Mbps Write

Country of Origin:

Malaysia

Updated: 12-MAY-2024


See moreSolid State Drives - SSDs by Western Digital

Online version: https://www.datasheets.com/part-details/sdssdh3-250g-g25-western-digital-410625313

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
Automotive
rohs unknownUnknown
Supplier Cage Codeinfo
0MZJ1
HTSUSAinfo
8523510000
Schedule Binfo
8523510000
AEC Qualified
rohs unknownUnknown
Category Path
Computer and Office Products > Computer Products > Data Storage > Solid State Drives - SSDs

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Style
infolock
Product Length (mm)
infolock
Product Height (mm)
infolock
Product Depth (mm)
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Write Status
infolock
Media Type
infolock
Product Shipping Weight
infolock
Warranty
infolock
Process Technology
infolock
Data Retention Standard
infolock
Data Retention
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Supplier Temperature Grade
infolock
Capacity
infolock
Interface Type
infolock
Cell Type
infolock
Style
infolock
Form Factor
infolock
Maximum Read Speed
infolock
Maximum Write Speed
infolock
Typical Operating Supply Voltage
infolock
Minimum Operating Supply Voltage
infolock
Maximum Operating Supply Voltage
infolock
Maximum Mean Time Between Failure
infolock
Interface Transfer Rate
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Product Depth
infolock
ECC Support
infolock
Product Height
infolock
Product Length
infolock
Housing Color
infolock
Housing Material
infolock

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.

SDSSDH3-250G-G25

SDSSDH3-250G-G25By Western Digital