Dfrobot SEN0158 technical specifications.
| Type | Infrared Camera Module |
| Min Operating Supply Voltage | 3.3VDC |
| Max Operating Supply Voltage | 5VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Dfrobot SEN0158 to view detailed technical specifications.
No datasheet is available for this part.