Panasonic SF4B-H64C technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 1 |
| Ratings | IP65 |
| Response Time | 20ms |
| Sensing Distance | 7m |
| Series | SF4B-C |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF4B-H64C to view detailed technical specifications.
No datasheet is available for this part.