Safety Light CurtaIn, Type 4, Compact, Hand Type, 1750mm
Panasonic SF4B-H88C technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | SF4B-C |
| RoHS | Compliant |
Download the complete datasheet for Panasonic SF4B-H88C to view detailed technical specifications.
No datasheet is available for this part.