Texas Instruments SG3525AN technical specifications.
| Package/Case | DIP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 5.2V |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SG3525AN to view detailed technical specifications.
No datasheet is available for this part.