
The SI4825DY-E3 is a P-channel MOSFET from Vishay with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 8.1A and a drain to source resistance of 14mR. The device is packaged in a SO package and is available in quantities of 100. The MOSFET is RoHS compliant and has a maximum power dissipation of 1.5W.
Vishay SI4825DY-E3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 8.1A |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | -30V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 1.55mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 3W |
| RoHS Compliant | Yes |
| Series | SI4 |
| Turn-Off Delay Time | 97ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI4825DY-E3 to view detailed technical specifications.
No datasheet is available for this part.
