The SI9138LG-T1-E3 is a 3-channel power switch from Vishay, packaged in a SSOP case. It operates at a maximum duty cycle of 95% and can handle an output current of up to 1A. The device is RoHS compliant and has a maximum operating temperature of 90°C. It is available in a tape and reel packaging format, with 1800 units per package.
Vishay SI9138LG-T1-E3 technical specifications.
| Package/Case | SSOP |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Output Voltage | 12V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI9138LG-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.