Samtec SL-125-TT-19 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SL-125-TT-19 to view detailed technical specifications.
No datasheet is available for this part.